| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44M9976-16-0 |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 16 AWG, 1.31 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Part Aliases: | 2614473002 |
| SKU: | RYC44M9976-16-0 |
44M9976-16-0
| Heilind Number: | RYC44M9976-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44M9976-16-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 16 AWG hookup wire. Featuring a durable tin-plated copper conductor and radiation-crosslinked, extruded polyalkene insulation, it ensures reliable performance in various applications. With a rated voltage of 600V, this wire is suitable for both commercial and industrial use. The sleek black color adds a professional touch to your projects. Upgrade your wiring solutions with this versatile and dependable wire.

