44M9976-16-4

Heilind Number:RYC44M9976-16-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44M9976-16-4
ECAD Model:
3D Model

Description:

44M9976-16-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44M9976-16-4
Outside Diameter:.077 in, 1.96 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.077 in, 1.96 mm
Number of Conductors:7
Conductor Material:Tin-Plated Copper
Wire Size:16 AWG, 1.31 mm²
Rated Voltage:600 V
Wire Color:Yellow
Part Aliases:2618643002
SKU:RYC44M9976-16-4

Detailed Description

Enhance your wire management with this high-quality hookup wire, designed for optimal performance in various electrical applications. With a durable construction featuring seven tin-plated copper conductors, this wire ensures reliable connectivity and conductivity. The radiation-crosslinked, extruded polyalkene insulation offers superior protection, while the 16 AWG wire size and 600V rating make it suitable for a wide range of projects. Its bright yellow color provides easy identification, and with an outside diameter of 1.96mm (.077 inches), it's versatile and easy to work with. Upgrade your setup with this essential component for efficient and secure electrical connections.