| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44M9976-20-2 |
| Outside Diameter: | .058 in, 1.47 mm |
| Insulation Material: | Radiation-Crosslinked, Extruded Polyalkene |
| Wire Diameter: | .058 in, 1.47 mm |
| Number of Conductors: | 7 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 20 AWG, .52 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Part Aliases: | 2616083005 |
| SKU: | RYC44M9976-20-2 |
44M9976-20-2
Specifications
Detailed Description
Elevate your wire management with our high-performance 20 AWG hookup wire. Featuring seven tin-plated copper conductors, this durable essential offers reliable connectivity for various applications. Its outer diameter of .058 inches (1.47 mm) and red color ensure easy identification and seamless integration. With a rated voltage of 600V and radiation-crosslinked, extruded polyalkene insulation, it guarantees optimal safety and efficiency. Trust in this top-quality wire for all your connectivity needs.

