44M9976-20-9

Heilind Number:RYC44M9976-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44M9976-20-9
ECAD Model:
3D Model

Description:

44M9976-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44M9976-20-9
Outside Diameter:.058 in, 1.47 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.058 in, 1.47 mm
Number of Conductors:7
Conductor Material:Tin-Plated Copper
Wire Size:20 AWG, .52 mm²
Rated Voltage:600 V
Wire Color:White
Part Aliases:2614433005
SKU:RYC44M9976-20-9

Detailed Description

Elevate your wire management setup with this high-quality product. Featuring seven conductors made of tin-plated copper, it ensures reliable connectivity for your electrical applications. The insulation, crafted from radiation-crosslinked polyalkene, guarantees durability and safety, with an outside diameter of 1.47mm. With a wire size of 20 AWG and a rated voltage of 600V, it meets rigorous performance standards. The sleek white color adds a professional touch, perfect for various industrial and commercial uses. Upgrade your wire organization with this essential component, offering both efficiency and peace of mind.