44M9976-22-6

Heilind Number:RYC44M9976-22-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44M9976-22-6
ECAD Model:
3D Model

Description:

44M9976-22-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44M9976-22-6
Outside Diameter:.046 in, 1.17 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.046 in, 1.17 mm
Number of Conductors:7
Conductor Material:Tin-Plated Copper
Wire Size:22 AWG, .33 mm²
Rated Voltage:600 V
Wire Color:Blue
Part Aliases:2615913004
SKU:RYC44M9976-22-6

Detailed Description

Enhance your wire management system with this high-quality hookup wire, a must-have for any electrical project. Featuring a durable tin-plated copper conductor with seven strands, this wire ensures reliable conductivity. The radiation-crosslinked, extruded polyalkene insulation provides excellent protection and durability, making it suitable for various applications. With a wire size of 22 AWG and an outside diameter of .046 inches, it is perfect for projects that require precision. Rated for 600 volts, this blue-colored wire meets industry standards for safety and performance. Upgrade your setup with this essential component, designed for optimal performance and longevity.