44M9976-26-2L

Heilind Number:RYC44M9976-26-2L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:44M9976-26-2L
ECAD Model:
3D Model

Description:

44M9976-26-2L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 44M9976-26-2L
Outside Diameter:.035 in, .89 mm
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
Wire Diameter:.035 in, .89 mm
Number of Conductors:7
Conductor Material:Tin-Plated Copper
Wire Size:.13 mm², 26 AWG
Rated Voltage:600 V
Wire Color:Light Pink
Part Aliases:9669603002
SKU:RYC44M9976-26-2L

Detailed Description

Enhance your wire management system with this high-quality 26 AWG hookup wire, perfect for various applications. Featuring seven tin-plated copper conductors with a wire size of 0.13 mm², this wire ensures optimal conductivity and durability. The radiation-crosslinked, extruded polyalkene insulation offers excellent protection, while the light pink color adds a touch of vibrancy. With an outside diameter of 0.035 inches (0.89 mm) and a rated voltage of 600 V, this wire is suitable for both residential and commercial use. Upgrade your setup with this reliable and versatile wire, a must-have for any DIY enthusiast or professional electrician.