451226-000

Heilind Number:RYC451226-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:451226-000
ECAD Model:
3D Model

Description:

22759/43-26-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 451226-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Green
SKU:RYC451226-000

Detailed Description

Experience exceptional performance with our 26 AWG wire, designed for a wide range of applications. Featuring a durable green jacket and silver-coated copper conductors, this wire ensures reliable conductivity and longevity. With a high 600 V rating and operating temperature range of -65 to 200 °C, it's suitable for even the most demanding environments. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees enhanced durability and resistance to heat and chemicals. Perfect for hookup and equipment applications, this wire is a versatile and essential component for any project.