454779-000

Heilind Number:RYC454779-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:454779-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1111-20-9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 454779-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Wire Color:White
Jacket Color:White
SKU:RYC454779-000

Detailed Description

Experience exceptional performance with this high-quality electrical power and industrial cable. Designed for reliable operation in demanding environments, it boasts a durable construction with a radiation-crosslinked, modified ETFE jacket. The tin-coated copper conductor ensures efficient power transmission, while the 20 AWG wire size and 600 V AC voltage rating make it suitable for a variety of applications. With an operating temperature range of -65 to 150 °C, this cable is perfect for use in both extreme cold and hot conditions. The white jacket and conductor, along with its multiconductor design, offer easy identification and installation. Trust in this cable for your wire, cable, and assembly needs.