| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 462A421-71/86-0 |
| Part Aliases: | 840851-000 |
| SKU: | RYC462A421-71/86-0 |
462A421-71/86-0
| Heilind Number: | RYC462A421-71/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 462A421-71/86-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our Heat Shrinkable Tubing Boots & Caps. Made with high-quality materials, these shrinkable tubes provide excellent abrasion protection while ensuring a secure fit. With their cold shrinkable design, installation is quick and easy, saving you time and effort. Whether for industrial or personal use, these tubing boots and caps are a must-have for any wire and cable management project. Rest assured, they are RoHS compliant, meeting strict environmental standards. Keep your cables organized and protected with our 462A42171860.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028959 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product | Download | |||

