| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 464843-000 |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | White |
| SKU: | RYC464843-000 |
464843-000
| Heilind Number: | RYC464843-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 464843-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ideal for a wide range of applications, this 26 AWG wire features a durable white jacket and high-performance construction. Its silver-coated high-strength copper alloy conductor ensures efficient conductivity, while the modified radiation cross-linked PVDF insulation offers reliable protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for demanding environments. Perfect for hookup and equipment installations, it guarantees reliable performance and longevity.

