465271-000

Heilind Number:RYC465271-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:465271-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

22759/43-12-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 465271-000
Outside Diameter:.111 in, 2.82 mm
Number of Conductors:1
Number of Strands:37
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.085 in, 2.16 mm
Wire Size:12 AWG, 3.31 mm²
Rated Voltage:600 V
Jacket Color:Orange
Insulation Thickness:.003 in
SKU:RYC465271-000

Detailed Description

Enhance your electrical projects with this high-quality 12 AWG wire, designed for optimal performance and durability. Featuring a single conductor with 37 strands, it offers reliable connectivity and flexibility for various applications. The orange jacket adds visibility and easy identification, while its 600V rating ensures safe and efficient operation. With an operating temperature range of -65 to 200°C, this wire is suitable for both indoor and outdoor use. The slim .111-inch diameter and .085-inch conductor diameter make it easy to work with, and the .003-inch insulation thickness provides added protection. Perfect for hookup and equipment wiring, this wire is a must-have for any DIY or professional electrical project.