479631-000

Heilind Number:RYC479631-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:479631-000
ECAD Model:
3D Model

Description:

55A0121-26-0/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 479631-000
Series:CGS RC
Voltage:600 V AC
Number of Conductors:2
Number of Strands:19
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C, -85 - 302 °F
Wire Size:.13 mm², 26 AWG
Wire Color:Black, Blue
Jacket Color:Black
SKU:RYC479631-000

Detailed Description

Easily manage your industrial power applications with our high-performance Multiconductor Cable. Designed for versatility, this cable features two tin-coated copper conductors, each consisting of 19 strands for optimal conductivity. The durable Radiation-Crosslinked, Modified ETFE jacket ensures reliable protection, even in harsh environments. With a voltage rating of 600V AC and a wide operating temperature range of -65 to 150 °C, this cable is ideal for a variety of industrial settings. Available in sleek black and blue color options, it offers both functionality and aesthetic appeal. Trust in the CGS RC series for efficient and dependable power transmission.