481345-000

Heilind Number:RYC481345-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:481345-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44AM1171-20-MST7-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 481345-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC481345-000

Detailed Description

Enhance your industrial cable setup with this high-performance solution, boasting a robust build for reliable power transmission. Operating at a voltage of 600 V AC and featuring a durable Modified Radiation Cross-linked PVDF jacket, it ensures optimal protection in demanding environments. The tin-coated copper conductors, paired with a 20 AWG wire size, guarantee efficient signal conductivity. With an impressive operating temperature range of -65 to 150 °C, this cable is a dependable choice for a wide range of applications in the electrical power and industrial sectors. Upgrade your wiring system with this premium-grade multiconductor cable, designed to deliver exceptional performance and durability.