497897-000

Heilind Number:RYC497897-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:497897-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1142-22-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 497897-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Part Aliases:55A1142-22-9/93/95/96-9
SKU:RYC497897-000

Detailed Description

Power up your industrial applications with this high-performance Multiconductor Cable. Engineered for reliable power transmission, this cable boasts a durable construction featuring 22 AWG silver-coated copper conductors. Its robust Modified Radiation Cross-linked ETFE Polymer jacket ensures superior protection, even in harsh environments. With a maximum voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, this cable is designed to deliver uncompromising performance. Whether you're in manufacturing, construction, or any other industrial sector, trust this cable to provide the power you need, when you need it.