5068214005

Heilind Number:RYC5068214005
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:5068214005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

CGPT-12.7/6.4-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 5068214005
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
SKU:RYC5068214005

Detailed Description

Enhance your wire and cable management with our CGPT-12.7/6.4-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant yellow hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C and an operating range of -40 to 135°C, it provides reliable protection in various environments. Suitable for HVAC applications, it safeguards against abrasion and damage. Its recovered diameter of 6.4mm and expanded diameter of 12.7mm make it versatile for different projects. Upgrade your toolkit with this essential heat-shrink tubing for efficient and durable solutions.