| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 509058-000 |
| Voltage: | 600 V AC |
| Outside Diameter: | .04 mm, .076 in |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Jacket Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Wire Size: | 24 AWG |
| Wire Color: | Blue, Orange, White |
| Jacket Color: | Blue |
| SKU: | RYC509058-000 |
509058-000
| Heilind Number: | RYC509058-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 509058-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with this high-quality electrical power and industrial cable, designed for a voltage of 600 V AC. Featuring 24 AWG wire size and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, it ensures reliable operation in a wide temperature range from -65 to 200 °C (-85 to 392 °F). The conductor is crafted from Silver-Coated High Strength Copper Alloy, with 19 strands for flexibility. With a vibrant color combination of orange, white, and blue for the wires, and a sleek blue jacket, this cable is not only functional but also visually appealing. Perfect for various industrial applications.

