5147664002

Heilind Number:RYC5147664002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:5147664002
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NTFR-3-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 5147664002
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:90 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.71 in, 43.54 mm
Expanded Diameter:3 in, 76.2 mm
SKU:RYC5147664002

Detailed Description

Enhance the durability and protection of your cables with our NTFR-3-0-SP Heat Shrink Tubing. Crafted from high-quality Chlorinated Polyolefin, this tubing ensures reliable performance in a variety of environments. With a shrink ratio of 1.75:1 and a shrink temperature of 90°C, it seamlessly conforms to the contours of your cables for a secure fit. Operating effectively in temperatures ranging from -70 to 121°C, it offers long-lasting insulation and abrasion resistance. The black tubing, with a recovered diameter of 1.71 inches and expanded diameter of 3 inches, is ideal for a range of wire and cable management applications. Upgrade your setup with this essential component for optimal performance and peace of mind.