5248310001

Heilind Number:RYC5248310001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:5248310001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-3/32-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 5248310001
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.032 - .075 in, .81 - 1.9 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-3/32-2.0-S1-9
SKU:RYC5248310001

Detailed Description

Enhance cable organization and labeling with our versatile printable shrink tubing, designed for easy customization and identification. This white tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .032 to .075 inches. With an overall length of 1 inch, it's perfect for various cable management applications. Operating smoothly in temperatures as low as -55°C and as high as 135°C, this durable tubing is suitable for a wide range of environments. Its ladder design adds flexibility, while its printable surface allows for clear and professional labeling. Upgrade your wire and cable marking process with this essential accessory.