5265954002

Heilind Number:RYC5265954002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:5265954002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

NTFR-1-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 5265954002
Color:Black
Material:Chlorinated Polyolefin
Shrink Ratio:1.75:1
Shrink Temperature:90 °C
Operating Temperature Range:-70 - 121 °C
Product:Heat Shrink Tubing
Recovered Diameter:14.48 mm, .57 in
Expanded Diameter:1 in, 25.4 mm
Part Aliases:NTFR-1-0-SP
SKU:RYC5265954002

Detailed Description

Enhance the durability of your cables with our NTFR-1-0-SP Heat Shrink Tubing. Crafted from high-quality black Chlorinated Polyolefin, this tubing offers reliable protection with a 1.75:1 shrink ratio. Operating seamlessly in temperatures ranging from -70 to 121°C, it ensures optimal performance even in challenging environments. Compliant with RoHS standards, it guarantees safety and environmental responsibility. With a recovered diameter of 14.48 mm and expanded diameter of 25.4 mm, it accommodates various cable sizes. Upgrade your wire and cable management with this essential abrasion protection solution.