534459-000

Heilind Number:RYC534459-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:534459-000
ECAD Model:
3D Model

Description:

55PC2234-24-2/4/6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 534459-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation Crosslinked Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Wire Color:Blue, Red, Yellow
Jacket Color:Blue
Part Aliases:55PC2234-24-2/4/6-9CS2502
SKU:RYC534459-000

Detailed Description

Experience premium performance in your industrial applications with our high-quality Multiconductor Industrial Cable. Designed for rugged environments, this cable features a durable Radiation Crosslinked Modified ETFE jacket in a striking blue color, providing excellent protection against harsh conditions. The conductors are made of Silver-Coated High Strength Copper Alloy, ensuring reliable conductivity, while the 24 AWG wire size and 600 V AC voltage rating make it suitable for a wide range of power and control applications. With an operating temperature range of -65 to 150 °C, this cable is perfect for use in extreme temperatures. Available in red, yellow, and blue wire colors, it offers easy identification and installation. Trust in the exceptional performance of our Multiconductor Industrial Cable for all your electrical power and industrial needs.