| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 542951-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Silver-Coated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Wire Color: | White |
| Jacket Color: | White |
| SKU: | RYC542951-000 |
542951-000
| Heilind Number: | RYC542951-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 542951-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and high-performance power transmission with this 600 V AC-rated wire. Designed for industrial applications, it features a durable Radiation-Crosslinked, Modified ETFE jacket in a clean white color. The 16 AWG silver-coated copper conductor ensures efficient conductivity, even in extreme temperatures ranging from -65 to 200°C. Trust in the quality of this multiconductor cable for seamless integration into your electrical systems.

