55/0112-10-0

Heilind Number:RYC55/0112-10-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-10-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0112-10-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-10-0
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:10 AWG
Rated Voltage:600 V
Wire Color:Black
Jacket Color:Black
Part Aliases:EM3591-000
SKU:RYC55/0112-10-0

Detailed Description

Elevate your wire management solutions with our premium 10 AWG Hookup Wire. Designed for optimal performance, this wire features a durable construction with a modified radiation cross-linked ETFE polymer insulation, ensuring reliable operation even in demanding environments. The conductor is made of silver-coated copper, providing excellent conductivity and corrosion resistance. With a high 600V rating, this wire is suitable for a wide range of applications. Its sleek black color adds a professional touch to any project. Trust in the quality and durability of this essential component for your wiring needs.