| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-10-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | EL8932-000 |
| SKU: | RYC55/0112-10-2 |
55/0112-10-2
| Heilind Number: | RYC55/0112-10-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-10-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional performance with our high-quality 10 AWG hookup wire, a reliable solution for various electrical applications. Featuring a durable red jacket and silver-coated copper conductors, this wire ensures efficient conductivity and longevity. The modified radiation cross-linked ETFE polymer insulation offers optimal protection, even in extreme temperatures ranging from -65 to 200°C. With a rated voltage of 600V, this wire is suitable for both residential and commercial use. Trust in the quality and versatility of this essential component for your wiring needs.

