| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-10-9 |
| Outside Diameter: | .128 in, 3.25 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .107 in, 2.72 mm |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | CR9939-000 |
| SKU: | RYC55/0112-10-9 |
55/0112-10-9
| Heilind Number: | RYC55/0112-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-10-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with this high-quality hook-up wire, featuring a durable construction that ensures reliable performance. Made with 10 AWG silver-coated copper conductors and modified radiation cross-linked ETFE polymer insulation, this wire is designed for optimal conductivity and longevity. With a 600V rating and an operating temperature range of -65 to 200°C, it's suitable for a wide range of applications. The single-conductor design with 19 strands offers flexibility and ease of use, while the white jacket color adds a professional touch. Whether you're working on industrial equipment or DIY projects, this wire is a must-have for any electrical toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

