| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-14-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | EL8931-000 |
| SKU: | RYC55/0112-14-2 |
55/0112-14-2
| Heilind Number: | RYC55/0112-14-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-14-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-performance 14 AWG Hookup Wire. This premium cable features a durable construction with a modified Radiation Cross-linked ETFE Polymer insulation for superior protection. The conductor is crafted from Silver-Coated Copper, ensuring excellent conductivity and longevity. With a 600V rating, it's suitable for a wide range of applications. The vibrant red color not only adds a pop of visual interest but also aids in easy identification. Trust in the quality and reliability of this essential wire for your equipment and electrical setups.

