| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-14-9 |
| Outside Diameter: | .085 in, 2.16 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .066 in, 1.68 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 159996-000 |
| SKU: | RYC55/0112-14-9 |
55/0112-14-9
| Heilind Number: | RYC55/0112-14-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-14-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 14 AWG hookup wire. Its silver-coated copper conductor ensures efficient conductivity, while the white ETFE polymer jacket provides durability and protection. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. The single-conductor design, featuring 19 strands, offers flexibility and ease of installation. Whether you're working on equipment wiring or other projects, this wire is a reliable choice for your needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

