| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-16-0 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 645151-000 |
| SKU: | RYC55/0112-16-0 |
55/0112-16-0
| Heilind Number: | RYC55/0112-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-16-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 16 AWG single conductor wire. Featuring a durable black jacket and silver-coated copper conductor, this wire is designed for reliable performance in a variety of applications. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and flexibility. With a rated voltage of 600V and operating temperature range of -65 to 200°C, this wire is suitable for both commercial and industrial use. Trust in its 19 strands and precise .053" conductor outside diameter for efficient conductivity. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

