| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-16-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 973093-000 |
| SKU: | RYC55/0112-16-2 |
55/0112-16-2
| Heilind Number: | RYC55/0112-16-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-16-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 16 AWG wire. Featuring a durable silver-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 200 °C. With a 600 V rating and vibrant red jacket color for easy identification, this wire is ideal for various hookup and equipment applications. Upgrade your wiring setup with this essential component for efficient and safe connectivity.

