| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-16-9 |
| Wire Size: | 16 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .068 in, 1.73 mm |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Number of Strands: | 19 |
| Part Aliases: | 542561-000 |
| SKU: | RYC55/0112-16-9 |
55/0112-16-9
| Heilind Number: | RYC55/0112-16-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-16-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this premium 16 AWG wire, boasting a silver-coated copper conductor for optimal conductivity. Encased in a durable white jacket made of modified radiation cross-linked ETFE polymer, this wire guarantees safety and longevity in any application. With a high rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it is suitable for a wide range of environments. Its single conductor design, with 19 strands for flexibility, ensures easy installation. The wire's slender outside diameter of .068 inches (.1.73 mm) and conductor diameter of .053 inches (1.35 mm) make it ideal for intricate setups. Trust in its quality for your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

