| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-18-9 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 348276-000 |
| SKU: | RYC55/0112-18-9 |
55/0112-18-9
| Heilind Number: | RYC55/0112-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-18-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 18 AWG wire, featuring a durable white jacket for easy identification. With a rated voltage of 600 V and a conductor made of silver-coated copper, it ensures reliable performance. The insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, guarantees safety and longevity, even in extreme temperatures ranging from -65 to 200 °C. With a single conductor and 19 strands, it offers flexibility and ease of use. Whether for hookup or equipment wiring, this wire is a versatile and essential component for any professional or DIY enthusiast.

