| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-20-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 438808-000 |
| SKU: | RYC55/0112-20-9 |
55/0112-20-9
| Heilind Number: | RYC55/0112-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-20-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire. Featuring a single conductor made of silver-coated copper, it ensures reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability in diverse environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for a wide range of applications. Its 19 strands and precise .037-inch conductor outside diameter offer flexibility and ease of use. The white jacket color adds a professional touch to your setups. Trust in the performance of this wire for efficient and safe connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

