| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 825895-000 |
| SKU: | RYC55/0112-22-0 |
55/0112-22-0
| Heilind Number: | RYC55/0112-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 22 AWG wire. Featuring a durable black jacket and a single 19-strand silver-coated copper conductor, it ensures reliable conductivity in a variety of applications. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees protection and longevity even in harsh environments. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is suitable for demanding industrial and commercial use. Its precise outside diameter of 1.09mm (.043 in) makes it easy to work with, while meeting quality standards for hookup and equipment wiring. Upgrade your setup with this dependable wire that combines efficiency and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

