55/0112-22-2

Heilind Number:RYC55/0112-22-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-22-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0112-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-22-2
Outside Diameter:.043 in, 1.09 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.027 - .031 in, .7 - .8 mm
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:667407-000
SKU:RYC55/0112-22-2

Detailed Description

Enhance your electrical connections with this high-quality 22 AWG wire in striking red. With a durable construction featuring a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in various applications. The single conductor design, with 19 strands, offers flexibility and ease of use. Rated for up to 600V and capable of operating in temperatures ranging from -65 to 200°C, this wire is suitable for both commercial and industrial purposes. Its precise dimensions, with an outside diameter of .043 inches (1.09mm) and conductor OD of .027 - .031 inches (.7 - .8 mm), make it ideal for intricate wiring tasks. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.