| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 871247-000 |
| SKU: | RYC55/0112-22-9 |
55/0112-22-9
| Heilind Number: | RYC55/0112-22-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-22-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. Featuring a single conductor made of durable silver-coated copper, it ensures reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection and is suitable for a wide operating temperature range from -65 to 200°C. With a voltage rating of 600V, this wire is ideal for various applications. Its white jacket color and precise outside diameter of .043 inches (1.09 mm) make it easy to work with. Whether you're working on hookup or equipment installations, this wire guarantees performance and durability. Upgrade your wiring setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

