| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-24-0 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 246467-000 |
| SKU: | RYC55/0112-24-0 |
55/0112-24-0
| Heilind Number: | RYC55/0112-24-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-24-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 24 AWG black wire. With a rated voltage of 600 V and a durable silver-coated copper conductor, it ensures reliable performance. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees safety and longevity even in harsh environments. Featuring 19 strands and a conductor outside diameter of .022 - .025 in, this single-conductor wire offers flexibility and ease of use. Its operating temperature range of -65 to 200 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

