| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-24-2 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 884841-000 |
| SKU: | RYC55/0112-24-2 |
55/0112-24-2
| Heilind Number: | RYC55/0112-24-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-24-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our meticulously crafted 24 AWG wire. Featuring a single conductor made of high-quality silver-coated copper, it ensures optimal conductivity. The insulation, composed of modified radiation cross-linked ETFE polymer, guarantees durability and safety, even in extreme temperatures ranging from -65 to 200°C. With a rated voltage of 600V, this red-jacketed wire is ideal for various applications. Its fine strands and precise construction make it a reliable choice for hookup and equipment setups. Upgrade your wiring solutions with this premium-quality product.

