55/0112-24-9

Heilind Number:RYC55/0112-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-24-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0112-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-24-9
Outside Diameter:.037 in, .94 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:797785-000
SKU:RYC55/0112-24-9

Detailed Description

Elevate your wiring projects with this high-performance hookup wire. Engineered for precision and reliability, this single-conductor cable boasts a durable Silver-Coated Copper core and Modified Radiation Cross-linked ETFE Polymer insulation, ensuring optimal conductivity and protection against environmental factors. With a wire size of 24 AWG and a rated voltage of 600V, it's suitable for a wide range of applications. The white jacket color and sleek design make it easy to integrate into any setup. Operating smoothly in temperatures ranging from -65 to 200°C, this wire is a versatile solution for various industrial and commercial needs. With 19 strands and a conductor outside diameter of .022 - .025 inches (.55 - .63 mm), it offers flexibility and performance in one. Trust in the quality and efficiency of this Hookup & Equipment Wire for your next project.