| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 042831-000 |
| SKU: | RYC55/0112-26-0 |
55/0112-26-0
| Heilind Number: | RYC55/0112-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-26-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 26 AWG wire, designed for reliable performance in diverse applications. Featuring a single conductor made of silver-coated copper with 19 strands, it ensures efficient signal transmission. The insulation crafted from modified radiation cross-linked ETFE polymer offers exceptional durability, withstanding operating temperatures ranging from -65 to 200°C. Its sleek black jacket and slender outside diameter of .032 inches (.81 mm) make it versatile for various setups. With a voltage rating of 600V, this wire is a dependable choice for hookup and equipment needs. Trust in its quality to power up your projects with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

