| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-26-1 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | CP6095-000 |
| SKU: | RYC55/0112-26-1 |
55/0112-26-1
| Heilind Number: | RYC55/0112-26-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-26-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 26 AWG wire, featuring a durable brown jacket that ensures reliability even in demanding environments. With a rated voltage of 600 V and a temperature range of -65 to 200 °C, it is suitable for a wide range of applications. The single conductor wire is made of silver-coated copper, with 19 strands for flexibility and efficient conductivity. Its insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees long-lasting performance. Measuring .032 inches in outside diameter, this wire is a versatile solution for all your hookup and equipment needs.

