55/0112-26-2

Heilind Number:RYC55/0112-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-26-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0112-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-26-2
Outside Diameter:.032 in, .81 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Red
Part Aliases:414741-000
SKU:RYC55/0112-26-2

Detailed Description

Enhance your wiring projects with our meticulously crafted 26 AWG hook-up wire. Featuring a single silver-coated copper conductor, this wire guarantees reliable conductivity for your applications. The modified radiation cross-linked ETFE polymer insulation offers exceptional durability, with a wide operating temperature range from -65 to 200°C. Its vibrant red jacket color not only adds a pop of color but also ensures easy identification in complex setups. With a rated voltage of 600V, this wire is suitable for a variety of high-performance electronics and electrical projects. Each strand is meticulously crafted, with 19 strands in total, ensuring flexibility and ease of installation. The conductor's outer diameter of .019-.02 inches (.48-.5mm) and overall outside diameter of .032 inches (.81mm) make it ideal for precise connections. Trust in the quality and performance of this hook-up wire for all your wiring needs.