55/0112-26-3

Heilind Number:RYC55/0112-26-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-26-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/0112-26-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-26-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:CP6093-000
SKU:RYC55/0112-26-3

Detailed Description

Enhance your electrical connections with this high-quality 26 AWG wire, boasting a durable construction for reliable performance. The silver-coated copper conductor ensures optimal conductivity, while the modified Radiation Cross-linked ETFE Polymer insulation guarantees safety and longevity. Rated for up to 600 volts and designed to withstand temperatures ranging from -65 to 200 °C, this wire is ideal for a variety of applications in hookup and equipment setups. Its vibrant orange jacket adds visibility and easy identification, making it a versatile and essential component for your wiring projects. Trust in the quality and performance of this wire for efficient and secure connections in any setting.