| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-26-5 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | CP6091-000 |
| SKU: | RYC55/0112-26-5 |
55/0112-26-5
| Heilind Number: | RYC55/0112-26-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-26-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover exceptional performance with our high-quality 26 AWG wire, perfect for a wide range of applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire offers reliable operation in even the harshest environments. With a green jacket color and a rated voltage of 600 V, it provides both safety and convenience. The 19 strands construction ensures flexibility and ease of installation, while the operating temperature range of -65 to 200 °C guarantees versatility. Whether you're working on hookup or equipment projects, this wire is a must-have for your toolkit. Trust in its superior quality and performance to get the job done right.

