| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-26-6 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Part Aliases: | 573523-000 |
| SKU: | RYC55/0112-26-6 |
55/0112-26-6
| Heilind Number: | RYC55/0112-26-6 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-26-6 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 26 AWG hookup wire. Featuring a durable blue jacket, it offers reliable insulation and protection for your connections. The silver-coated copper conductor ensures optimal conductivity, while the modified radiation cross-linked ETFE polymer insulation can withstand extreme temperatures ranging from -65 to 200°C. With a rated voltage of 600V, this wire is suitable for a wide range of applications in various environments. Trust in its quality for seamless and efficient wiring solutions.

