| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-26-7 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | CP6158-000 |
| SKU: | RYC55/0112-26-7 |
55/0112-26-7
| Heilind Number: | RYC55/0112-26-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-26-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setup with this high-quality wire, boasting a 26 AWG size for efficient power transmission. Its durable construction features a single conductor made of silver-coated copper, encased in a reliable violet jacket. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for various applications. The 19 strands ensure flexibility and ease of installation, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. Measuring at .032 inches in outside diameter, this wire is a must-have in any toolbox for hookup and equipment needs.

