55/0112-26-8

Heilind Number:RYC55/0112-26-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55/0112-26-8
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0112-26-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55/0112-26-8
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Gray
Part Aliases:CP6089-000
SKU:RYC55/0112-26-8

Detailed Description

Enhance your electrical connections with our high-performance Hookup & Equipment Wire. Featuring a durable 26 AWG silver-coated copper conductor, this wire ensures reliable conductivity in any application. The gray jacket not only provides a sleek appearance but also offers superior protection, meeting rigorous industry standards. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire is suitable for both commercial and industrial use. Its insulation material, Modified Radiation Cross-linked ETFE Polymer, guarantees exceptional durability and resistance to harsh environments. Upgrade your wiring setup with this top-quality Wire, Cable & Assemblies component.