| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0112-28-9 |
| Outside Diameter: | .027 in, .69 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 7 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .014 - .015 in, .36 - .38 mm |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 590373-000 |
| SKU: | RYC55/0112-28-9 |
55/0112-28-9
| Heilind Number: | RYC55/0112-28-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0112-28-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 28 AWG hookup wire. Its single conductor is crafted from durable silver-coated copper, encased in a tough Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600 V, it ensures reliable performance in various applications. The seven strands within offer flexibility and ease of handling, while the sleek white jacket adds a clean finish. Operating smoothly in temperatures ranging from -65 to 200 °C, this wire is a versatile and essential component for any electrical setup. With an outside diameter of .027 inches (.69 mm) and a conductor diameter of .014-.015 inches (.36-.38 mm), it's perfect for intricate connections. Upgrade your wiring game with this top-tier Hookup & Equipment Wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

