| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-16-0 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | CF7841-000 |
| SKU: | RYC55/0114-16-0 |
55/0114-16-0
| Heilind Number: | RYC55/0114-16-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-16-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 16 AWG wire, featuring a durable black jacket for easy identification. With a rated voltage of 600 V, this wire is suitable for a wide range of applications. Its 19 strands of silver-coated high strength copper alloy ensure reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection. Operating smoothly in temperatures ranging from -65 to 200 °C, this wire is designed for durability and performance. Ideal for hookup and equipment applications, it offers a conductor outside diameter of 1.37 mm and an insulation thickness of .005 in, meeting your specific needs with precision and quality. Trust in the reliability of this wire for your projects.

