| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-20-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 771775-000 |
| SKU: | RYC55/0114-20-0 |
55/0114-20-0
| Heilind Number: | RYC55/0114-20-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-20-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG hookup wire. Featuring a durable silver-coated high strength copper alloy conductor and a tough black ETFE polymer jacket, this wire is designed to withstand demanding environments. With a voltage rating of 600V and an operating temperature range of -65 to 200°C, it's perfect for a wide range of applications. Whether you're working on electronics, automotive, or industrial projects, this wire ensures reliable performance every time. Upgrade your wiring setup with our premium quality hookup wire.

