| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-20-2 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | CU3470-000 |
| SKU: | RYC55/0114-20-2 |
55/0114-20-2
| Heilind Number: | RYC55/0114-20-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-20-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a 20 AWG silver-coated high strength copper alloy conductor for optimal conductivity. The red jacket color adds a vibrant touch, while the modified radiation cross-linked ETFE polymer insulation ensures durability and safety. With a rated voltage of 600 V and operating temperature range of -65 to 200 °C, this wire is suitable for a wide range of applications. Its 19 strands and single conductor design provide flexibility and ease of use. Whether for hookup or equipment wiring, this wire guarantees reliable performance.

