| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55/0114-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated High Strength Copper Alloy |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Part Aliases: | 156349-000 |
| SKU: | RYC55/0114-22-0 |
55/0114-22-0
| Heilind Number: | RYC55/0114-22-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55/0114-22-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. Featuring a durable black jacket and a rated voltage of 600 V, it ensures reliable performance. The conductor, made of silver-coated high strength copper alloy with 19 strands, guarantees efficient conductivity. Insulated with modified radiation cross-linked ETFE polymer, it can withstand temperatures ranging from -65 to 200 °C. With a single conductor and an outside diameter of .043 inches (1.09 mm), it's perfect for various applications in the Hookup & Equipment Wire category. Upgrade your wiring setup with this versatile and dependable cable.

